
The Honeywell 4HS12 is a screw mount switch with a maximum current rating of 15A and a maximum operating temperature of 122°C. It has a throw configuration of SPDT and can operate at a maximum voltage rating of 28V DC. The switch is designed for use in a variety of applications and has a weight of 56.7g. It is available in a package quantity of 1 and has a depth of 17.02mm and a length of 49.78mm.
Honeywell 4HS12 technical specifications.
| Depth | 17.02mm |
| Length | 49.78mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | HS |
| Throw Configuration | SPDT |
| Weight | 56.7g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4HS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
