This screw mount switch features a SPDT configuration and can operate at a maximum voltage of 28V DC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -54°C. The switch is designed for screw and solder mounting and has wire leads for connection. It is suitable for use in a variety of applications.
Honeywell 4HS15 technical specifications.
| Depth | 17.02mm |
| Length | 49.78mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Solder |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | HS |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Weight | 34.02g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4HS15 to view detailed technical specifications.
No datasheet is available for this part.