
Honeywell 4HS201-118 technical specifications.
| Depth | 17.02mm |
| Length | 49.78mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 6.12N |
| Orientation | Straight |
| Packaging | Bulk |
| Series | HS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Weight | 56.7g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4HS201-118 to view detailed technical specifications.
No datasheet is available for this part.