Honeywell 4HS203 technical specifications.
| Depth | 17.02mm |
| Length | 49.78mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 83°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Screw, Wire |
| Operating Force | 6.12N |
| Orientation | Straight |
| Series | HS |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 62.37g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4HS203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.