This SPDT basic and snap action switch from Honeywell features a screw mount package and can operate at a maximum voltage of 28V DC. The switch has a maximum operating temperature of 122°C and a minimum operating temperature of -53°C. It has a throw configuration of SPDT and a termination of wire leads.
Honeywell 4HS26 technical specifications.
| Depth | 17.02mm |
| Length | 49.78mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 6.12N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | HS |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Weight | 62.37g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4HS26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.