
SPDT momentary snap acting switch with wire terminal and panel mount. Features a 25A current rating and 28VDC voltage rating, with an AC voltage rating of 115V at 125V maximum. Operating force is 6.12N, with differential travel of 0.02 inches and overtravel of 0.01 inches. Operates within a temperature range of -55°C to 125°C.
Honeywell 4HS4-318 technical specifications.
| Current Rating | 15A |
| Depth | 17.02mm |
| Differential Travel | 0.02inch |
| Length | 49.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 6.12N |
| Operating Position | 0.615inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.065inch |
| RoHS Compliant | No |
| Series | HS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 56.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 4HS4-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.