
Honeywell 4LS1-4C technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Differential Travel | 102mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Operating Force | 4003N |
| Overtravel | 635mm |
| Pretravel | 28mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4LS1-4C to view detailed technical specifications.
No datasheet is available for this part.
