
This 10A SPDT switch is designed for chassis mount applications, with a screw termination and a maximum operating temperature of 71°C. It is rated for 115V DC and has an operating force of 4003N. The switch is IP67 rated, making it suitable for use in harsh environments, and is compliant with RoHS regulations.
Honeywell 4LS1-4PG technical specifications.
| Current Rating | 10A |
| Differential Travel | 102mm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 4003N |
| Operating Position | 1.6inch |
| Orientation | Right Angle |
| Overtravel | 635mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 28mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4LS1-4PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.