The Honeywell 4NT1-12A is a panel mount toggle switch with a locking lever actuator. It features a non-illuminated and illuminated option, and is rated for operation between -40°C and 71°C. The switch is waterproof and dust tight, meeting IP67 standards, and is compliant with RoHS regulations. It has a 4PDT throw configuration and a screw termination.
Honeywell 4NT1-12A technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4NT1-12A to view detailed technical specifications.
No datasheet is available for this part.