This 5A SPDT on-moment panel mount switch from Honeywell features a DC rated voltage of 30V and an AC voltage rating of 250V. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -55°C to 85°C and is available in bulk packaging.
Honeywell 4PB11-H58 technical specifications.
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4PB11-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.