
This 5A SPDT panel mount pushbutton switch has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is rated for 50000 cycles of electrical life and 50000 cycles of mechanical life. The switch is RoHS compliant and has a maximum voltage rating of 250V AC and 30V DC. It is available in a bulk packaging with a single unit per package.
Honeywell 4PB714-T2 technical specifications.
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4PB714-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
