This 5A SPDT on-mom switch features a steel actuator and silver contact, with a maximum operating temperature of 105°C and a voltage rating of 250V AC. It is available in bulk packaging and is rated for chassis mount, panel, screw, and wire termination. The switch has a straight orientation and a waterproof rating, with a maximum current rating of 5A.
Honeywell 4SE1 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Waterproof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.32oz |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 4SE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.