This SPDT switch features a steel actuator and a maximum operating temperature range of -54°C to 105°C. It has a maximum current rating of 5A and a maximum voltage rating of 250V AC. The switch is designed for chassis mount and has a throw configuration of SPDT. It is rated for waterproof operation and is packaged in bulk with wire leads.
Honeywell 4SE1-6 technical specifications.
| Actuator Material | Steel |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Force | 482gf |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 4SE1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
