Honeywell 4TF3-2 technical specifications.
| Actuator Type | Standard Round |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | Environment Sealed |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TF3-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.