
DP3T locking lever toggle switch, panel mount with threaded bushing. Features a 4PDT throw configuration, ON-ON-ON function, and screw termination. Rated for 20A at 277VAC and 250VDC, with a 745.7VA rating. Operates across a wide temperature range from -65°C to 71°C. Nickel-plated actuator with silver-cadmium contacts. Environment-proof and RoHS compliant.
Honeywell 4TL1-12L technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.6mm |
| Illumination Type | Non-Illuminated |
| Length | 33.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
