The 4TL1-1B is a 4PDT toggle switch with a locking lever actuator and screw termination. It has a maximum current rating of 20 amps at 28 volts DC and can withstand a maximum AC voltage rating of 277 volts. The switch also has a maximum DC voltage rating of 250 volts and a maximum power rating of 745.7 watts. It is designed for panel mount applications with threads and has an operating temperature range of -65 to 71 degrees Celsius.
Honeywell 4TL1-1B technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 4TL1-1B to view detailed technical specifications.
No datasheet is available for this part.