
4PDT toggle switch with ON-OFF-ON function, featuring a locking lever actuator with nickel-plated finish and a screw termination. Rated for 20A at 277VAC and 250VDC, with a 125VAC rating also specified. This panel-mount switch offers a silver-cadmium contact material and plating, operating across a temperature range of -65°C to 71°C. Environment-proof and RoHS compliant, it includes a 26.67mm actuator length and a 33.5mm overall length.
Honeywell 4TL1-1L technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.6mm |
| Illumination Type | Non-Illuminated |
| Length | 33.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
