
The 4TL1-2G is a 26.67mm locking lever toggle switch with a current rating of 15A and a maximum operating temperature of 71°C. It has a maximum voltage rating of 250V and is suitable for use in environments that require environment proofing. The switch is available in a bulk packaging and is RoHS compliant. It features a silver and cadmium contact material and a nickel plated actuator. The switch is designed for on-off functionality and has a 4PST throw configuration.
Honeywell 4TL1-2G technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.