Honeywell 4TL1-70N technical specifications.
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Mount | Bushing |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-70N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.