
DP3T Standard Toggle Switch with a locking lever actuator, featuring a nickel-plated actuator and screw termination. This non-illuminated, environment-proof switch offers a 20A maximum current rating at 277VAC and 250VDC, with a 15A current rating also specified. Operating across a temperature range of -65°C to 72°C, it supports panel mounting with threads and has a 4PDT throw configuration.
Honeywell 4TL11-10K technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 90.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL11-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
