
This 20.32mm panel mount toggle switch has a current rating of 15A and a DC rated voltage of 250V. It operates within a temperature range of -65°C to 71°C and features a silver and cadmium contact plating. The switch is rated for environment proof and is compliant with RoHS regulations. It has a 4PDT throw configuration and a screw termination.
Honeywell 4TL132-12 technical specifications.
| Actuator Length | 20.32mm |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL132-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
