
The 4TL47-12 is a 15A toggle switch with a maximum operating temperature of 71°C and a voltage rating of 277V AC. It is designed for panel mount applications with threads and is rated for use in environments that are environment proof. The switch has a silver and cadmium contact plating and is RoHS compliant.
Honeywell 4TL47-12 technical specifications.
| Actuator Color | White |
| Actuator Length | 22.22mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 81.65g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL47-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
