
4PDT toggle switch featuring a non-illuminated, standard round nickel-plated lever with a 17.27mm actuator length. This panel-mount switch offers screw termination and a 33.53mm length with a 41.66mm depth. Rated for 20A at 277VAC and 250VDC, it also supports 125VAC and 15A current. Contact material is silver/cadmium, with an operating temperature range of -65°C to 72°C. Environment-proof and RoHS compliant.
Honeywell 4TL57-1 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 33.53mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL57-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
