Honeywell 4TL839-3D technical specifications.
| Actuator Length | 40.64mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | LOCKING LEVER |
| Current Rating | 7A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 4TL839-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.