
4PDT toggle switch featuring a latched, on-on-on function and a standard round, nickel-plated lever actuator with a 17.27mm length. This panel-mount switch offers a 15A contact current rating at 28VDC, with silver, cadmium, and gold contact materials and gold plating. It operates within a temperature range of -65°C to 71°C, supports AC voltage ratings up to 277V and DC voltage ratings up to 250V, and includes screw terminals for termination. Approvals include UL, CSA, and CE, with RoHS compliance and environment-proof ratings.
Honeywell 4TL887-12 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL887-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
