
This panel mount rocker switch features a plastic actuator and silver cadmium contacts with a maximum operating temperature of 71°C and a minimum operating temperature of -54°C. It has a current rating of 15A and a maximum voltage rating of 250V DC. The switch is available in a 4PDT throw configuration and is terminated with a screw. It is RoHS compliant and available in a bulk packaging.
Honeywell 4TP1-1 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Weight | 99.79g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TP1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
