Honeywell 4TP1-70 technical specifications.
| Actuator Material | Plastic |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 41.66mm |
| Illumination Type | Illuminated |
| Length | 55.12mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Mom-On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Weight | 99.79g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TP1-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
