This 4-pole rocker switch is designed for panel mounting and has a maximum current rating of 15 amps at 277 volts AC, with a maximum power rating of 745.7 watts. It features a screw termination style and operates within a temperature range of -54 to 71 degrees Celsius. The switch meets CSA and UL standards for safety and reliability.
Honeywell 4TP201-10 technical specifications.
| Pole Throw Configuration | 4P |
| Actuator Style | Rocker |
| Max Current Rating | 15@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 4TP201-10 to view detailed technical specifications.
No datasheet is available for this part.