
Illuminated rocker switch featuring a 4PDT/DP3T throw configuration with an ON-ON-ON function. Rated for 15A at 277VAC and 250VDC, with a 745.7VA rating. This panel-mount switch utilizes screw termination and boasts a white plastic actuator. Operating temperature range spans from -54°C to 71°C.
Honeywell 4TP201-12 technical specifications.
| Actuator Color | White |
| Actuator Material | Plastic |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Illuminated |
| Length | 55.12mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flanges, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | 4PDT, DP3T |
| Voltage Rating (AC) | 125V |
| Weight | 99.79g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TP201-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
