
Illuminated 4PDT rocker switch featuring momentary-off-momentary function and screw terminals for panel mounting. Offers a 10A contact current rating with a maximum rating of 18A, and AC voltage ratings of 125V and 277V, alongside a 250V DC rating. Constructed with a white plastic rocker actuator, silver cadmium contacts, and operates within a temperature range of -54°C to 71°C. This RoHS compliant component measures 55.1mm in length and 41.7mm in depth.
Honeywell 4TP201-7 technical specifications.
| Actuator Color | White |
| Actuator Material | Plastic |
| Actuator Type | Rocker |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 41.7mm |
| Illumination Type | Illuminated |
| Length | 55.1mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Weight | 99.79g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TP201-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
