Honeywell 4TP216-70 technical specifications.
| Actuator Color | White |
| Actuator Material | Plastic |
| Actuator Type | Rocker |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Series | TP |
| Switch Function | Mom-On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT, DP3T |
| Voltage Rating (AC) | 125V |
| Weight | 95.25g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TP216-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.