This 4-pole rocker switch is designed for panel mounting and features a maximum current rating of 10 amps at 277 volts AC, as certified by CSA and UL. The switch has a maximum AC voltage rating of 277 volts and a maximum power rating of 372.85 watts. It has a minimum operating temperature of -54 degrees Celsius and a maximum operating temperature of 71 degrees Celsius.
Honeywell 4TP216-8 technical specifications.
| Pole Throw Configuration | 4P |
| Actuator Style | Rocker |
| Max Current Rating | 10@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 4TP216-8 to view detailed technical specifications.
No datasheet is available for this part.