The 4TP4-1 is a 4PDT rocker switch with a max current rating of 15A at 277VAC, certified to CSA and UL standards. It features a screw termination style and a panel mount design. The switch operates within a temperature range of -54 to 71°C.
Honeywell 4TP4-1 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Rocker |
| Max Current Rating | 15@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 4TP4-1 to view detailed technical specifications.
No datasheet is available for this part.