The 4TP4-51 is a 4-pole rocker switch with a maximum current rating of 10 amps at 277 volts AC, certified to CSA/UL standards. It features a screw termination style and is designed for panel mounting. The switch operates within a temperature range of -54 to 71 degrees Celsius. It is suitable for use in a variety of applications, including those requiring high current handling and reliable operation.
Honeywell 4TP4-51 technical specifications.
| Pole Throw Configuration | 4P |
| Actuator Style | Rocker |
| Max Current Rating | 10@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 4TP4-51 to view detailed technical specifications.
No datasheet is available for this part.