
The 4TP4-70 is a 10A, 250V panel mount rocker switch from Honeywell. It features a silver and cadmium contact plating and a maximum operating temperature of 71°C. The switch is designed for panel mounting and has a straight orientation. It is also RoHS compliant and available in bulk packaging.
Honeywell 4TP4-70 technical specifications.
| Actuator Color | Clear |
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Mom-On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Weight | 95.25g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TP4-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
