
This screw mount switch features a steel actuator and a maximum current rating of 7A. It can withstand a maximum voltage rating of 250V AC and has an operating force of 4.73N. The switch has a straight orientation and a screw termination. It is designed for general use and has a weight of 45.36g.
Honeywell 4XE1-4 technical specifications.
| Actuator Material | Steel |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 45.36g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 4XE1-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
