Honeywell 50BFA103 technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | 50 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 50BFA103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.