
The 510E1A48F206PC is a 2-channel mechanical encoder with a resolution of 2 bits. It operates within a temperature range of -40°C to 105°C and is powered by a 28V supply. The encoder is available in a package quantity of 128 and can be mounted through a hole, on a panel, or on a PCB. It features a detent and is part of the 510 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 510E1A48F206PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Orientation | Vertical |
| Overall Depth | 21.1mm |
| Package Quantity | 128 |
| Resolution | 2b |
| Series | 510 |
| Termination | PC Pin |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 510E1A48F206PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
