Honeywell 511TS1-4 technical specifications.
| Actuator Length | 17.53mm |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 36.29g |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell 511TS1-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.