
The 513SS16 is a linear Hall effect sensor with a supply voltage range of 6V to 16V and an operating temperature range of -40°C to 150°C. It has an operating supply current of 10mA and an output current of 20mA. The sensor is available in bulk packaging and is RoHS compliant.
Honeywell 513SS16 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 400mV |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Operating Supply Current | 10mA |
| Output Current | 20mA |
| Output Type | Digital |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5SS |
| Termination | Quick Connect |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 513SS16 to view detailed technical specifications.
No datasheet is available for this part.
