
The 517SS16 Hall Effect Sensor from Honeywell is a linear, latching, omnipolar device with a maximum output current of 20mA. It operates within a temperature range of -40°C to 150°C and is available in a SIP package. The sensor is RoHS compliant but not Reach SVHC compliant. It can be mounted through a hole and is available in bulk packaging.
Honeywell 517SS16 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 400mV |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 15V |
| Output Current | 20mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 517SS16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
