
This is a rotary switch with a current rating of 20A and a voltage rating of 600V AC. It is designed for chassis mount and features a SPDT throw configuration. The switch operates at a DC rated voltage of 115V and has an operating force of 13.34N. It is compliant with RoHS regulations and is packaged in bulk.
Honeywell 51ML1 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 20A |
| Depth | 81.03mm |
| Height | 189.55mm |
| Length | 53.85mm |
| Max Current Rating | 20A |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 13.34N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ML |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 2.12inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 51ML1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
