
The 51ML1-E1 is a 20A 230V DC rotary switch with a chassis mount and SPDT on-mom switch function. It has a maximum operating force of 13.34N and is rated for 480V AC and 230V DC. The switch is packaged in bulk and is compliant with RoHS regulations. It is part of the ML series and is suitable for general applications.
Honeywell 51ML1-E1 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 230V |
| Mount | Chassis Mount, Screw |
| Operating Force | 13.34N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ML |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 51ML1-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
