Honeywell 51ML2 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 230V |
| Mount | Chassis Mount, Chassis, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ML |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 51ML2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
