Honeywell 51ML7 technical specifications.
| Actuator Type | Rotary |
| Package/Case | 125 |
| Current Rating | 10A |
| Depth | 3.25inch |
| Length | 153.92mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 13.34N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ML |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.12inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 51ML7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
