Honeywell 520-41AD08-153 technical specifications.
| Lead Length | 1118mm |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -60°C |
| Resistance | 15kR |
| Series | 500 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 520-41AD08-153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.