Honeywell 520-41AH02-503 technical specifications.
| Lead Length | 152mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Resistance | 50kR |
| Resistance Tolerance | 8.8% |
| Series | 500 |
| Tolerance | 8.8% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 520-41AH02-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.