Honeywell 520-41AH05-105 technical specifications.
| Lead Length | 305mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Resistance | 1MR |
| Resistance Tolerance | 20% |
| Series | 500 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 520-41AH05-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.