Honeywell 526-33AB47-202 technical specifications.
| Lead Length | 356mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Packaging | Bulk |
| Resistance | 2kR |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 526-33AB47-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.