Honeywell 528-59AR12-104 technical specifications.
| Package/Case | 100 |
| Lead Length | 4267mm |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -60°C |
| Output Type | Analog |
| Package Quantity | 10 |
| Resistance | 100kR |
| Series | 500 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 528-59AR12-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.